
CRCW06036K34FKEB | |
---|---|
DigiKey Part Number | 541-CRCW06036K34FKEBTR-ND - Tape & Reel (TR) 541-CRCW06036K34FKEBCT-ND - Cut Tape (CT) 541-CRCW06036K34FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036K34FKEB |
Description | RES SMD 6.34K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 6.34 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036K34FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05700 | $0.57 |
100 | $0.02820 | $2.82 |
1,000 | $0.02214 | $22.14 |
2,500 | $0.01634 | $40.85 |
5,000 | $0.01514 | $75.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00985 | $98.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |