
CRCW06032R40FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.40STR-ND - Tape & Reel (TR) 541-2.40SCT-ND - Cut Tape (CT) 541-2.40SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032R40FKEAHP |
Description | RES SMD 2.4 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032R40FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.21300 | $2.13 |
| 25 | $0.17000 | $4.25 |
| 50 | $0.14500 | $7.25 |
| 100 | $0.11360 | $11.36 |
| 250 | $0.10128 | $25.32 |
| 500 | $0.09522 | $47.61 |
| 1,000 | $0.08633 | $86.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07357 | $367.85 |
| 10,000 | $0.06935 | $693.50 |
| 15,000 | $0.06697 | $1,004.55 |
| 25,000 | $0.06183 | $1,545.75 |
| 35,000 | $0.06162 | $2,156.70 |
| 50,000 | $0.06142 | $3,071.00 |
| 60,000 | $0.06132 | $3,679.20 |
| 120,000 | $0.06016 | $7,219.20 |
| 125,000 | $0.06006 | $7,507.50 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |

