CRCW060340R2FKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00769
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,853
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.01563
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.12207
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 554
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 326,735
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.04796
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.03359
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.18000

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00544
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.01103
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00592
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00527
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060340R2FKEAC

DigiKey Part Number
541-5413-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060340R2FKEAC
Description
RES 40.2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060340R2FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000$0.00704$422.40
Unit Price without GST:$0.00704
Unit Price with GST:$0.00810