
CRCW06034M30FKEA | |
---|---|
DigiKey Part Number | 541-4.30MHTR-ND - Tape & Reel (TR) 541-4.30MHCT-ND - Cut Tape (CT) 541-4.30MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034M30FKEA |
Description | RES SMD 4.3M OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034M30FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05500 | $0.55 |
25 | $0.04120 | $1.03 |
50 | $0.03340 | $1.67 |
100 | $0.02760 | $2.76 |
250 | $0.02156 | $5.39 |
500 | $0.01822 | $9.11 |
1,000 | $0.01555 | $15.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01005 | $50.25 |
10,000 | $0.00807 | $80.70 |
15,000 | $0.00801 | $120.15 |
25,000 | $0.00794 | $198.50 |
35,000 | $0.00790 | $276.50 |
50,000 | $0.00786 | $393.00 |
60,000 | $0.00784 | $470.40 |
120,000 | $0.00764 | $916.80 |
125,000 | $0.00761 | $951.25 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |