
CRCW06034R12FKEA | |
|---|---|
DigiKey Part Number | 541-4.12HHTR-ND - Tape & Reel (TR) 541-4.12HHCT-ND - Cut Tape (CT) 541-4.12HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034R12FKEA |
Description | RES SMD 4.12 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.12 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R12FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06800 | $0.68 |
| 25 | $0.05080 | $1.27 |
| 50 | $0.04160 | $2.08 |
| 100 | $0.03420 | $3.42 |
| 250 | $0.02708 | $6.77 |
| 500 | $0.02304 | $11.52 |
| 1,000 | $0.01986 | $19.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01509 | $75.45 |
| 10,000 | $0.01201 | $120.10 |
| 15,000 | $0.01095 | $164.25 |
| 25,000 | $0.01086 | $271.50 |
| 35,000 | $0.01081 | $378.35 |
| 50,000 | $0.00979 | $489.50 |
| 60,000 | $0.00977 | $586.20 |
| 120,000 | $0.00969 | $1,162.80 |
| 125,000 | $0.00969 | $1,211.25 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

