
CRCW060353K6FKEAC | |
---|---|
DigiKey Part Number | 541-5473-2-ND - Tape & Reel (TR) 541-5473-1-ND - Cut Tape (CT) 541-5473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060353K6FKEAC |
Description | RES 53.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060353K6FKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05300 | $0.53 |
25 | $0.03960 | $0.99 |
50 | $0.03240 | $1.62 |
100 | $0.02630 | $2.63 |
250 | $0.02060 | $5.15 |
500 | $0.01734 | $8.67 |
1,000 | $0.01478 | $14.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01005 | $50.25 |
10,000 | $0.00807 | $80.70 |
15,000 | $0.00801 | $120.15 |
25,000 | $0.00794 | $198.50 |
35,000 | $0.00790 | $276.50 |
50,000 | $0.00785 | $392.50 |
60,000 | $0.00769 | $461.40 |
120,000 | $0.00717 | $860.40 |
125,000 | $0.00715 | $893.75 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |