
CRCW0603560KFKEAC | |
|---|---|
DigiKey Part Number | 541-5477-2-ND - Tape & Reel (TR) 541-5477-1-ND - Cut Tape (CT) 541-5477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603560KFKEAC |
Description | RES 560K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603560KFKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05300 | $0.53 |
| 25 | $0.03960 | $0.99 |
| 50 | $0.03240 | $1.62 |
| 100 | $0.02630 | $2.63 |
| 250 | $0.02060 | $5.15 |
| 500 | $0.01734 | $8.67 |
| 1,000 | $0.01478 | $14.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01005 | $50.25 |
| 10,000 | $0.00608 | $60.80 |
| 15,000 | $0.00604 | $90.60 |
| 25,000 | $0.00598 | $149.50 |
| 35,000 | $0.00595 | $208.25 |
| 50,000 | $0.00592 | $296.00 |
| 60,000 | $0.00590 | $354.00 |
| 120,000 | $0.00585 | $702.00 |
| 125,000 | $0.00585 | $731.25 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

