
CRCW08051R13FKEA | |
|---|---|
DigiKey Part Number | 541-1.13CCTR-ND - Tape & Reel (TR) 541-1.13CCCT-ND - Cut Tape (CT) 541-1.13CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R13FKEA |
Description | RES SMD 1.13 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.13 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R13FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.09200 | $0.92 |
| 25 | $0.07080 | $1.77 |
| 50 | $0.05880 | $2.94 |
| 100 | $0.04910 | $4.91 |
| 250 | $0.03968 | $9.92 |
| 500 | $0.03424 | $17.12 |
| 1,000 | $0.02992 | $29.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02356 | $117.80 |
| 10,000 | $0.01985 | $198.50 |
| 15,000 | $0.01875 | $281.25 |
| 25,000 | $0.01765 | $441.25 |
| 35,000 | $0.01758 | $615.30 |
| 50,000 | $0.01750 | $875.00 |
| 60,000 | $0.01746 | $1,047.60 |
| 120,000 | $0.01715 | $2,058.00 |
| 125,000 | $0.01710 | $2,137.50 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |

