CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052R00FKEA

DigiKey Part Number
541-2.00CCTR-ND - Tape & Reel (TR)
541-2.00CCCT-ND - Cut Tape (CT)
541-2.00CCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08052R00FKEA
Description
RES SMD 2 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052R00FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68,005
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.09200$0.92
25$0.07160$1.79
50$0.05880$2.94
100$0.04930$4.93
250$0.03976$9.94
500$0.03426$17.13
1,000$0.02996$29.96
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01613$80.65
10,000$0.01594$159.40
15,000$0.01583$237.45
25,000$0.01572$393.00
35,000$0.01565$547.75
50,000$0.01558$779.00
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000