
CRCW0805300RJNEAHP | |
---|---|
DigiKey Part Number | 541-300TATR-ND - Tape & Reel (TR) 541-300TACT-ND - Cut Tape (CT) 541-300TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805300RJNEAHP |
Description | RES SMD 300 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805300RJNEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.18200 | $1.82 |
25 | $0.14520 | $3.63 |
50 | $0.12300 | $6.15 |
100 | $0.10140 | $10.14 |
250 | $0.08768 | $21.92 |
500 | $0.07898 | $39.49 |
1,000 | $0.07119 | $71.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05988 | $299.40 |
10,000 | $0.05283 | $528.30 |
15,000 | $0.04679 | $701.85 |
25,000 | $0.04076 | $1,019.00 |
35,000 | $0.03991 | $1,396.85 |
Unit Price without GST: | $0.37000 |
---|---|
Unit Price with GST: | $0.42550 |