Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

| CRCW0805330RJNEB | |
|---|---|
| DigiKey Part Number | 541-CRCW0805330RJNEBTR-ND - Tape & Reel (TR) 541-CRCW0805330RJNEBCT-ND - Cut Tape (CT) 541-CRCW0805330RJNEBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW0805330RJNEB | 
| Description | RES SMD 330 OHM 5% 1/4W 0805 | 
| Customer Reference | |
| Detailed Description | 330 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW0805330RJNEB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Discontinued at Digi-Key | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.18000 | $0.18 | 
| 10 | $0.05900 | $0.59 | 
| 50 | $0.03720 | $1.86 | 
| 100 | $0.03110 | $3.11 | 
| 500 | $0.02156 | $10.78 | 
| 1,000 | $0.01866 | $18.66 | 
| 5,000 | $0.01376 | $68.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.01223 | $122.30 | 
| 20,000 | $0.01098 | $219.60 | 
| 30,000 | $0.01035 | $310.50 | 
| 50,000 | $0.00967 | $483.50 | 
| 100,000 | $0.00881 | $881.00 | 
| Unit Price without GST: | $0.18000 | 
|---|---|
| Unit Price with GST: | $0.20700 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand