
CRCW08054R75FKEA | |
---|---|
DigiKey Part Number | 541-4.75CCTR-ND - Tape & Reel (TR) 541-4.75CCCT-ND - Cut Tape (CT) 541-4.75CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054R75FKEA |
Description | RES SMD 4.75 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054R75FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.09200 | $0.92 |
25 | $0.07160 | $1.79 |
50 | $0.05880 | $2.94 |
100 | $0.04930 | $4.93 |
250 | $0.03976 | $9.94 |
500 | $0.03426 | $17.13 |
1,000 | $0.02996 | $29.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02359 | $117.95 |
10,000 | $0.01985 | $198.50 |
15,000 | $0.01875 | $281.25 |
25,000 | $0.01765 | $441.25 |
35,000 | $0.01758 | $615.30 |
50,000 | $0.01750 | $875.00 |
60,000 | $0.01746 | $1,047.60 |
120,000 | $0.01717 | $2,060.40 |
125,000 | $0.01713 | $2,141.25 |
Unit Price without GST: | $0.20000 |
---|---|
Unit Price with GST: | $0.23000 |