CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08056M98FKEA

DigiKey Part Number
541-6.98MCTR-ND - Tape & Reel (TR)
541-6.98MCCT-ND - Cut Tape (CT)
541-6.98MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08056M98FKEA
Description
RES SMD 6.98M OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.98 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08056M98FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,334
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07500$0.75
25$0.05760$1.44
50$0.04720$2.36
100$0.03900$3.90
250$0.03108$7.77
500$0.02654$13.27
1,000$0.02299$22.99
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01770$88.50
10,000$0.01398$139.80
15,000$0.01291$193.65
25,000$0.01184$296.00
35,000$0.01081$378.35
50,000$0.00979$489.50
60,000$0.00977$586.20
120,000$0.00969$1,162.80
125,000$0.00969$1,211.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700