CRCW-F SERIES 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062R70JNEAIF

DigiKey Part Number
541-CRCW12062R70JNEAIFTR-ND - Tape & Reel (TR)
541-CRCW12062R70JNEAIFCT-ND - Cut Tape (CT)
541-CRCW12062R70JNEAIFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062R70JNEAIF
Description
RES SMD 2.7 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062R70JNEAIF Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 13,027
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.46400$4.64
25$0.38520$9.63
50$0.33980$16.99
100$0.30350$30.35
250$0.26752$66.88
500$0.24654$123.27
1,000$0.22990$229.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20380$1,019.00
10,000$0.18132$1,813.20
15,000$0.17966$2,694.90
25,000$0.17792$4,448.00
35,000$0.17744$6,210.40
50,000$0.17697$8,848.50
Manufacturers Standard Package
Unit Price without GST:$0.81000
Unit Price with GST:$0.93150