CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120616R2FKEA

DigiKey Part Number
541-16.2FTR-ND - Tape & Reel (TR)
541-16.2FCT-ND - Cut Tape (CT)
541-16.2FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120616R2FKEA
Description
RES SMD 16.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120616R2FKEA Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 10,208
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.09000$0.90
25$0.06920$1.73
50$0.05740$2.87
100$0.04800$4.80
250$0.03872$9.68
500$0.03338$16.69
1,000$0.02917$29.17
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01811$90.55
10,000$0.01594$159.40
15,000$0.01486$222.90
25,000$0.01378$344.50
35,000$0.01371$479.85
50,000$0.01365$682.50
60,000$0.01362$817.20
120,000$0.01352$1,622.40
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000