CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061R24FKEA

DigiKey Part Number
541-1.24FFTR-ND - Tape & Reel (TR)
541-1.24FFCT-ND - Cut Tape (CT)
541-1.24FFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061R24FKEA
Description
RES SMD 1.24 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.24 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061R24FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,155
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.10300$1.03
25$0.08040$2.01
50$0.06660$3.33
100$0.05590$5.59
250$0.04544$11.36
500$0.03934$19.67
1,000$0.03460$34.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02599$129.95
10,000$0.01985$198.50
15,000$0.01875$281.25
25,000$0.01765$441.25
35,000$0.01758$615.30
50,000$0.01750$875.00
60,000$0.01746$1,047.60
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300