
CRCW1206221RFKEAHP | |
|---|---|
DigiKey Part Number | 541-221UTR-ND - Tape & Reel (TR) 541-221UCT-ND - Cut Tape (CT) 541-221UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206221RFKEAHP |
Description | RES SMD 221 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206221RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.27800 | $2.78 |
| 25 | $0.22520 | $5.63 |
| 50 | $0.19480 | $9.74 |
| 100 | $0.17080 | $17.08 |
| 250 | $0.14648 | $36.62 |
| 500 | $0.13250 | $66.25 |
| 1,000 | $0.12141 | $121.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10572 | $528.60 |
| 10,000 | $0.10044 | $1,004.40 |
| 15,000 | $0.09787 | $1,468.05 |
| 25,000 | $0.09508 | $2,377.00 |
| 35,000 | $0.09348 | $3,271.80 |
| 50,000 | $0.09197 | $4,598.50 |
| 60,000 | $0.09126 | $5,475.60 |
| 120,000 | $0.08893 | $10,671.60 |
| 125,000 | $0.08880 | $11,100.00 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.59800 |

