
CRCW12062M00FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12062M00FKTATR-ND - Tape & Reel (TR) 541-CRCW12062M00FKTACT-ND - Cut Tape (CT) 541-CRCW12062M00FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062M00FKTA |
Description | RES SMD 2M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062M00FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.14500 | $1.45 |
| 25 | $0.11400 | $2.85 |
| 50 | $0.09600 | $4.80 |
| 100 | $0.08210 | $8.21 |
| 250 | $0.06796 | $16.99 |
| 500 | $0.05984 | $29.92 |
| 1,000 | $0.05341 | $53.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04801 | $240.05 |
| 10,000 | $0.04096 | $409.60 |
| 15,000 | $0.03948 | $592.20 |
| 25,000 | $0.03787 | $946.75 |
| 35,000 | $0.03695 | $1,293.25 |
| 50,000 | $0.03608 | $1,804.00 |
| 60,000 | $0.03567 | $2,140.20 |
| 120,000 | $0.03433 | $4,119.60 |
| 125,000 | $0.03426 | $4,282.50 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |

