
CRCW12064R64FKEA | |
|---|---|
DigiKey Part Number | 541-4.64FFTR-ND - Tape & Reel (TR) 541-4.64FFCT-ND - Cut Tape (CT) 541-4.64FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R64FKEA |
Description | RES SMD 4.64 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.64 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R64FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10300 | $1.03 |
| 25 | $0.08040 | $2.01 |
| 50 | $0.06620 | $3.31 |
| 100 | $0.05590 | $5.59 |
| 250 | $0.04536 | $11.34 |
| 500 | $0.04178 | $20.89 |
| 1,000 | $0.03570 | $35.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03585 | $179.25 |
| 10,000 | $0.02836 | $283.60 |
| 15,000 | $0.02301 | $345.15 |
| 25,000 | $0.02234 | $558.50 |
| 35,000 | $0.02134 | $746.90 |
| 50,000 | $0.02130 | $1,065.00 |
| 60,000 | $0.02041 | $1,224.60 |
| 120,000 | $0.02036 | $2,443.20 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

