CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12064R64FNEA

DigiKey Part Number
541-CRCW12064R64FNEATR-ND - Tape & Reel (TR)
541-CRCW12064R64FNEACT-ND - Cut Tape (CT)
541-CRCW12064R64FNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12064R64FNEA
Description
RES SMD 4.64 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.64 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12064R64FNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,940
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.12000$1.20
25$0.09280$2.32
50$0.07720$3.86
100$0.06550$6.55
250$0.05368$13.42
500$0.04682$23.41
1,000$0.04141$41.41
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03187$159.35
10,000$0.02570$257.00
15,000$0.02458$368.70
25,000$0.02345$586.25
35,000$0.02335$817.25
50,000$0.02326$1,163.00
60,000$0.02321$1,392.60
120,000$0.02305$2,766.00
125,000$0.02304$2,880.00
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900