MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120651R1FKEAHP

DigiKey Part Number
541-51.1UTR-ND - Tape & Reel (TR)
541-51.1UCT-ND - Cut Tape (CT)
541-51.1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120651R1FKEAHP
Description
RES SMD 51.1 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120651R1FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,016
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.27800$2.78
25$0.22520$5.63
50$0.19480$9.74
100$0.14940$14.94
250$0.13700$34.25
500$0.13250$66.25
1,000$0.12141$121.41
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10572$528.60
10,000$0.09518$951.80
15,000$0.09189$1,378.35
25,000$0.08856$2,214.00
35,000$0.08638$3,023.30
50,000$0.08421$4,210.50
60,000$0.08409$5,045.40
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.59800