
CRCW12066R98FKEA | |
|---|---|
DigiKey Part Number | 541-6.98FFTR-ND - Tape & Reel (TR) 541-6.98FFCT-ND - Cut Tape (CT) 541-6.98FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12066R98FKEA |
Description | RES SMD 6.98 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.98 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12066R98FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10300 | $1.03 |
| 25 | $0.08040 | $2.01 |
| 50 | $0.06660 | $3.33 |
| 100 | $0.05590 | $5.59 |
| 250 | $0.04544 | $11.36 |
| 500 | $0.03934 | $19.67 |
| 1,000 | $0.03460 | $34.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02206 | $110.30 |
| 10,000 | $0.02082 | $208.20 |
| 15,000 | $0.02070 | $310.50 |
| 25,000 | $0.02055 | $513.75 |
| 35,000 | $0.02047 | $716.45 |
| 50,000 | $0.01942 | $971.00 |
| 60,000 | $0.01938 | $1,162.80 |
| 120,000 | $0.01924 | $2,308.80 |
| 125,000 | $0.01924 | $2,405.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

