
CRCW1206887KFKEA | |
---|---|
DigiKey Part Number | 541-887KFTR-ND - Tape & Reel (TR) 541-887KFCT-ND - Cut Tape (CT) 541-887KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206887KFKEA |
Description | RES SMD 887K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 887 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206887KFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.09000 | $0.90 |
25 | $0.06920 | $1.73 |
50 | $0.05740 | $2.87 |
100 | $0.04800 | $4.80 |
250 | $0.03864 | $9.66 |
500 | $0.03332 | $16.66 |
1,000 | $0.02910 | $29.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02008 | $100.40 |
10,000 | $0.01692 | $169.20 |
15,000 | $0.01681 | $252.15 |
25,000 | $0.01378 | $344.50 |
35,000 | $0.01371 | $479.85 |
50,000 | $0.01365 | $682.50 |
60,000 | $0.01362 | $817.20 |
Unit Price without GST: | $0.20000 |
---|---|
Unit Price with GST: | $0.23000 |