
CRCW12068M45FKEA | |
|---|---|
DigiKey Part Number | 541-CRCW12068M45FKEATR-ND - Tape & Reel (TR) 541-CRCW12068M45FKEACT-ND - Cut Tape (CT) 541-CRCW12068M45FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12068M45FKEA |
Description | RES SMD 8.45M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.45 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12068M45FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.09000 | $0.90 |
| 25 | $0.06920 | $1.73 |
| 50 | $0.05740 | $2.87 |
| 100 | $0.04800 | $4.80 |
| 250 | $0.03872 | $9.68 |
| 500 | $0.03338 | $16.69 |
| 1,000 | $0.02917 | $29.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02206 | $110.30 |
| 10,000 | $0.01594 | $159.40 |
| 15,000 | $0.01486 | $222.90 |
| 25,000 | $0.01378 | $344.50 |
| 35,000 | $0.01371 | $479.85 |
| 50,000 | $0.01365 | $682.50 |
| 60,000 | $0.01362 | $817.20 |
| 120,000 | $0.01352 | $1,622.40 |
| 125,000 | $0.01351 | $1,688.75 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |

