


| CRCW121010K0FKEAHP | |
|---|---|
| DigiKey Part Number | 541-10.0KDTR-ND - Tape & Reel (TR) 541-10.0KDCT-ND - Cut Tape (CT) 541-10.0KDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW121010K0FKEAHP | 
| Description | RES SMD 10K OHM 1% 3/4W 1210 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 10 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW121010K0FKEAHP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.88000 | $0.88 | 
| 10 | $0.50600 | $5.06 | 
| 25 | $0.40480 | $10.12 | 
| 50 | $0.37280 | $18.64 | 
| 100 | $0.32080 | $32.08 | 
| 250 | $0.29580 | $73.95 | 
| 500 | $0.27340 | $136.70 | 
| 1,000 | $0.25561 | $255.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.23164 | $1,158.20 | 
| 10,000 | $0.22314 | $2,231.40 | 
| 15,000 | $0.21900 | $3,285.00 | 
| 25,000 | $0.21451 | $5,362.75 | 
| 35,000 | $0.21194 | $7,417.90 | 
| 50,000 | $0.20951 | $10,475.50 | 
| 60,000 | $0.20837 | $12,502.20 | 
| Unit Price without GST: | $0.88000 | 
|---|---|
| Unit Price with GST: | $1.01200 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand