
CRCW121013K3FKEA | |
---|---|
DigiKey Part Number | 541-13.3KAATR-ND - Tape & Reel (TR) 541-13.3KAACT-ND - Cut Tape (CT) 541-13.3KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121013K3FKEA |
Description | RES SMD 13.3K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121013K3FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.18000 | $1.80 |
25 | $0.14280 | $3.57 |
50 | $0.12140 | $6.07 |
100 | $0.10140 | $10.14 |
250 | $0.08752 | $21.88 |
500 | $0.07774 | $38.87 |
1,000 | $0.07003 | $70.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05883 | $294.15 |
10,000 | $0.05517 | $551.70 |
15,000 | $0.05338 | $800.70 |
25,000 | $0.05145 | $1,286.25 |
35,000 | $0.05017 | $1,755.95 |
50,000 | $0.04809 | $2,404.50 |
60,000 | $0.04801 | $2,880.60 |
120,000 | $0.04718 | $5,661.60 |
125,000 | $0.04710 | $5,887.50 |
Unit Price without GST: | $0.35000 |
---|---|
Unit Price with GST: | $0.40250 |