
CRCW1210140RFKEA | |
|---|---|
DigiKey Part Number | 541-140AATR-ND - Tape & Reel (TR) 541-140AACT-ND - Cut Tape (CT) 541-140AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210140RFKEA |
Description | RES SMD 140 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210140RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.18000 | $1.80 |
| 25 | $0.14280 | $3.57 |
| 50 | $0.13440 | $6.72 |
| 100 | $0.10860 | $10.86 |
| 250 | $0.09532 | $23.83 |
| 500 | $0.07000 | $35.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06020 | $301.00 |
| 10,000 | $0.05724 | $572.40 |
| 15,000 | $0.05487 | $823.05 |
| 25,000 | $0.05251 | $1,312.75 |
| 35,000 | $0.05180 | $1,813.00 |
| 50,000 | $0.05109 | $2,554.50 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |

