
CRCW12101R80JNEA | |
|---|---|
DigiKey Part Number | 541-1.8VTR-ND - Tape & Reel (TR) 541-1.8VCT-ND - Cut Tape (CT) 541-1.8VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101R80JNEA |
Description | RES SMD 1.8 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101R80JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.16700 | $1.67 |
| 25 | $0.13160 | $3.29 |
| 50 | $0.11120 | $5.56 |
| 100 | $0.09330 | $9.33 |
| 250 | $0.07964 | $19.91 |
| 500 | $0.07056 | $35.28 |
| 1,000 | $0.06333 | $63.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05283 | $264.15 |
| 10,000 | $0.04510 | $451.00 |
| 15,000 | $0.04486 | $672.90 |
| 25,000 | $0.04460 | $1,115.00 |
| 35,000 | $0.04444 | $1,555.40 |
| 50,000 | $0.04392 | $2,196.00 |
| 60,000 | $0.04347 | $2,608.20 |
| 120,000 | $0.04196 | $5,035.20 |
| 125,000 | $0.04188 | $5,235.00 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

