
CRCW1210316RFKEA | |
|---|---|
DigiKey Part Number | 541-316AATR-ND - Tape & Reel (TR) 541-316AACT-ND - Cut Tape (CT) 541-316AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210316RFKEA |
Description | RES SMD 316 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210316RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.18000 | $1.80 |
| 25 | $0.14280 | $3.57 |
| 50 | $0.12140 | $6.07 |
| 100 | $0.10140 | $10.14 |
| 250 | $0.08752 | $21.88 |
| 500 | $0.07774 | $38.87 |
| 1,000 | $0.07003 | $70.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05883 | $294.15 |
| 10,000 | $0.05476 | $547.60 |
| 15,000 | $0.05256 | $788.40 |
| 25,000 | $0.05035 | $1,258.75 |
| 35,000 | $0.05017 | $1,755.95 |
| 50,000 | $0.04929 | $2,464.50 |
| 60,000 | $0.04880 | $2,928.00 |
| 120,000 | $0.04718 | $5,661.60 |
| 125,000 | $0.04710 | $5,887.50 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |

