
CRCW121049R9FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW121049R9FKTATR-ND - Tape & Reel (TR) 541-CRCW121049R9FKTACT-ND - Cut Tape (CT) 541-CRCW121049R9FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121049R9FKTA |
Description | RES SMD 49.9 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121049R9FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.32900 | $3.29 |
| 25 | $0.26880 | $6.72 |
| 50 | $0.23400 | $11.70 |
| 100 | $0.20670 | $20.67 |
| 250 | $0.17896 | $44.74 |
| 500 | $0.16292 | $81.46 |
| 1,000 | $0.15154 | $151.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15315 | $765.75 |
| 10,000 | $0.12633 | $1,263.30 |
| 15,000 | $0.12338 | $1,850.70 |
| 25,000 | $0.11712 | $2,928.00 |
| 35,000 | $0.11678 | $4,087.30 |
| 50,000 | $0.11644 | $5,822.00 |
| 60,000 | $0.11579 | $6,947.40 |
| 120,000 | $0.11311 | $13,573.20 |
| 125,000 | $0.11297 | $14,121.25 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.70150 |

