
CRCW121056R0JNEA | |
---|---|
DigiKey Part Number | 541-56VTR-ND - Tape & Reel (TR) 541-56VCT-ND - Cut Tape (CT) 541-56VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121056R0JNEA |
Description | RES SMD 56 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121056R0JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.16700 | $1.67 |
25 | $0.13160 | $3.29 |
50 | $0.11120 | $5.56 |
100 | $0.09330 | $9.33 |
250 | $0.07964 | $19.91 |
500 | $0.07056 | $35.28 |
1,000 | $0.06333 | $63.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05283 | $264.15 |
Unit Price without GST: | $0.33000 |
---|---|
Unit Price with GST: | $0.37950 |