
| CRCW20101K62FKEF | |
|---|---|
| DigiKey Part Number | 541-1.62KACTR-ND - Tape & Reel (TR) 541-1.62KACCT-ND - Cut Tape (CT) 541-1.62KACDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW20101K62FKEF | 
| Description | RES SMD 1.62K OHM 1% 3/4W 2010 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1.62 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW20101K62FKEF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.42000 | $0.42 | 
| 10 | $0.21500 | $2.15 | 
| 25 | $0.17160 | $4.29 | 
| 50 | $0.14720 | $7.36 | 
| 100 | $0.12750 | $12.75 | 
| 250 | $0.10792 | $26.98 | 
| 500 | $0.09846 | $49.23 | 
| 1,000 | $0.08762 | $87.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.07633 | $305.32 | 
| 8,000 | $0.07038 | $563.04 | 
| 12,000 | $0.06907 | $828.84 | 
| 20,000 | $0.06709 | $1,341.80 | 
| 28,000 | $0.06558 | $1,836.24 | 
| 40,000 | $0.06439 | $2,575.60 | 
| 48,000 | $0.06334 | $3,040.32 | 
| 96,000 | $0.06176 | $5,928.96 | 
| 100,000 | $0.06165 | $6,165.00 | 
| Unit Price without GST: | $0.42000 | 
|---|---|
| Unit Price with GST: | $0.48300 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand