
CRCW20102R00FKEFHP | |
|---|---|
DigiKey Part Number | 541-2936-2-ND - Tape & Reel (TR) 541-2936-1-ND - Cut Tape (CT) 541-2936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102R00FKEFHP |
Description | RES SMD 2 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102R00FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $0.72400 | $7.24 |
| 25 | $0.60280 | $15.07 |
| 50 | $0.56500 | $28.25 |
| 100 | $0.50590 | $50.59 |
| 250 | $0.46304 | $115.76 |
| 500 | $0.43302 | $216.51 |
| 1,000 | $0.40917 | $409.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35782 | $1,431.28 |
| 8,000 | $0.35154 | $2,812.32 |
| 12,000 | $0.34741 | $4,168.92 |
| 20,000 | $0.34600 | $6,920.00 |
| 28,000 | $0.34228 | $9,583.84 |
| 40,000 | $0.34145 | $13,658.00 |
| Unit Price without GST: | $1.25000 |
|---|---|
| Unit Price with GST: | $1.43750 |

