TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06032K84BEEA

DigiKey Part Number
541-TNPW06032K84BEEATR-ND - Tape & Reel (TR)
541-TNPW06032K84BEEACT-ND - Cut Tape (CT)
541-TNPW06032K84BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06032K84BEEA
Description
RES 2.84K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.84 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06032K84BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,870
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.37400$3.74
25$0.34440$8.61
50$0.30780$15.39
100$0.28490$28.49
250$0.25788$64.47
500$0.24506$122.53
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23569$1,178.45
10,000$0.22520$2,252.00
15,000$0.22136$3,320.40
25,000$0.21562$5,390.50
35,000$0.21214$7,424.90
50,000$0.20869$10,434.50
60,000$0.20702$12,421.20
Manufacturers Standard Package
Unit Price without GST:$0.42000
Unit Price with GST:$0.48300