CRCW251224R3FKTG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.48307
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 360
Unit Price: $0.48000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.10657
Datasheet

Direct


Panasonic Electronic Components
In Stock: 10,831
Unit Price: $1.31000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.08233
Datasheet

Upgrade


YAGEO
In Stock: 3,915
Unit Price: $0.63000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.24636
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.10680
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.54451
Datasheet
CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251224R3FKTG

DigiKey Part Number
CRCW251224R3FKTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251224R3FKTG
Description
RES SMD 24.3 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251224R3FKTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.27760$555.20
Manufacturers Standard Package
Unit Price without GST:$0.27760
Unit Price with GST:$0.31924