
CRCW251224R9FKEG | |
---|---|
DigiKey Part Number | 541-24.9AFTR-ND - Tape & Reel (TR) 541-24.9AFCT-ND - Cut Tape (CT) 541-24.9AFDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW251224R9FKEG |
Description | RES SMD 24.9 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251224R9FKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.25800 | $2.58 |
25 | $0.20680 | $5.17 |
50 | $0.17860 | $8.93 |
100 | $0.14760 | $14.76 |
250 | $0.13024 | $32.56 |
500 | $0.12006 | $60.03 |
1,000 | $0.10969 | $109.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.09338 | $186.76 |
4,000 | $0.08853 | $354.12 |
6,000 | $0.08612 | $516.72 |
10,000 | $0.08365 | $836.50 |
14,000 | $0.08333 | $1,166.62 |
20,000 | $0.08302 | $1,660.40 |
24,000 | $0.08287 | $1,988.88 |
48,000 | $0.08220 | $3,945.60 |
50,000 | $0.08205 | $4,102.50 |
Unit Price without GST: | $0.48000 |
---|---|
Unit Price with GST: | $0.55200 |