
CRCW251224R9FKEGHP | |
---|---|
DigiKey Part Number | 541-CRCW251224R9FKEGHPTR-ND - Tape & Reel (TR) 541-CRCW251224R9FKEGHPCT-ND - Cut Tape (CT) 541-CRCW251224R9FKEGHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251224R9FKEGHP |
Description | RES SMD 24.9 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251224R9FKEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.79000 | $7.90 |
25 | $0.66120 | $16.53 |
50 | $0.60480 | $30.24 |
100 | $0.55080 | $55.08 |
250 | $0.49736 | $124.34 |
500 | $0.46606 | $233.03 |
1,000 | $0.44118 | $441.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.42983 | $859.66 |
4,000 | $0.40745 | $1,629.80 |
6,000 | $0.38963 | $2,337.78 |
10,000 | $0.37170 | $3,717.00 |
14,000 | $0.36403 | $5,096.42 |
20,000 | $0.36302 | $7,260.40 |
24,000 | $0.35593 | $8,542.32 |
Unit Price without GST: | $1.31000 |
---|---|
Unit Price with GST: | $1.50650 |