
CRCW251227R0JNEG | |
|---|---|
DigiKey Part Number | 541-27XTR-ND - Tape & Reel (TR) 541-27XCT-ND - Cut Tape (CT) 541-27XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251227R0JNEG |
Description | RES SMD 27 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251227R0JNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.24800 | $2.48 |
| 25 | $0.20040 | $5.01 |
| 50 | $0.17220 | $8.61 |
| 100 | $0.13770 | $13.77 |
| 250 | $0.12640 | $31.60 |
| 500 | $0.11542 | $57.71 |
| 1,000 | $0.10533 | $105.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09924 | $198.48 |
| 4,000 | $0.09272 | $370.88 |
| 6,000 | $0.08954 | $537.24 |
| 10,000 | $0.07981 | $798.10 |
| 14,000 | $0.07758 | $1,086.12 |
| 20,000 | $0.07729 | $1,545.80 |
| 24,000 | $0.07523 | $1,805.52 |
| 48,000 | $0.07285 | $3,496.80 |
| 50,000 | $0.07092 | $3,546.00 |
| Unit Price without GST: | $0.48000 |
|---|---|
| Unit Price with GST: | $0.55200 |

