
CRCW25122K00FKEH | |
|---|---|
DigiKey Part Number | 541-CRCW25122K00FKEHTR-ND - Tape & Reel (TR) 541-CRCW25122K00FKEHCT-ND - Cut Tape (CT) 541-CRCW25122K00FKEHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25122K00FKEH |
Description | RES SMD 2K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122K00FKEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.71800 | $7.18 |
| 25 | $0.47200 | $11.80 |
| 50 | $0.32900 | $16.45 |
| 100 | $0.15590 | $15.59 |
| 250 | $0.13316 | $33.29 |
| 500 | $0.12006 | $60.03 |
| 1,000 | $0.10969 | $109.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31849 | $1,273.96 |
| 8,000 | $0.31173 | $2,493.84 |
| 12,000 | $0.26741 | $3,208.92 |
| 20,000 | $0.22358 | $4,471.60 |
| 28,000 | $0.08291 | $2,321.48 |
| 48,000 | $0.08220 | $3,945.60 |
| 96,000 | $0.07985 | $7,665.60 |
| 100,000 | $0.07973 | $7,973.00 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.05800 |

