
CRCW251236R0JNEGHP | |
|---|---|
DigiKey Part Number | 541-CRCW251236R0JNEGHPTR-ND - Tape & Reel (TR) 541-CRCW251236R0JNEGHPCT-ND - Cut Tape (CT) 541-CRCW251236R0JNEGHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251236R0JNEGHP |
Description | RES SMD 36 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251236R0JNEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.78800 | $7.88 |
| 25 | $0.67120 | $16.78 |
| 50 | $0.60440 | $30.22 |
| 100 | $0.55100 | $55.10 |
| 250 | $0.49704 | $124.26 |
| 500 | $0.46576 | $232.88 |
| 1,000 | $0.44092 | $440.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.42956 | $859.12 |
| 4,000 | $0.40363 | $1,614.52 |
| 6,000 | $0.38582 | $2,314.92 |
| 10,000 | $0.36790 | $3,679.00 |
| 14,000 | $0.35740 | $5,003.60 |
| 20,000 | $0.35640 | $7,128.00 |
| 24,000 | $0.34648 | $8,315.52 |
| Unit Price without GST: | $1.31000 |
|---|---|
| Unit Price with GST: | $1.50650 |

