
CRCW25128K25FKEG | |
---|---|
DigiKey Part Number | 541-8.25KAFTR-ND - Tape & Reel (TR) 541-8.25KAFCT-ND - Cut Tape (CT) 541-8.25KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25128K25FKEG |
Description | RES SMD 8.25K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25128K25FKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.25800 | $2.58 |
25 | $0.20600 | $5.15 |
50 | $0.17860 | $8.93 |
100 | $0.14760 | $14.76 |
250 | $0.13024 | $32.56 |
500 | $0.12006 | $60.03 |
1,000 | $0.10969 | $109.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.09338 | $186.76 |
4,000 | $0.08077 | $323.08 |
6,000 | $0.07742 | $464.52 |
10,000 | $0.07404 | $740.40 |
14,000 | $0.07375 | $1,032.50 |
20,000 | $0.07346 | $1,469.20 |
24,000 | $0.07332 | $1,759.68 |
48,000 | $0.07285 | $3,496.80 |
50,000 | $0.07282 | $3,641.00 |
Unit Price without GST: | $0.48000 |
---|---|
Unit Price with GST: | $0.55200 |