


D55342E07B350ART5 | |
|---|---|
DigiKey Part Number | 764-D55342E07B350ART5TR-ND - Tape & Reel (TR) 764-D55342E07B350ART5CT-ND - Cut Tape (CT) 764-D55342E07B350ART5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342E07B350ART5 |
Description | RES SMD 350 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342E07B350ART5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.59000 | $6.59 |
| 10 | $5.45500 | $54.55 |
| 25 | $5.06920 | $126.73 |
| 50 | $4.80520 | $240.26 |
| 100 | $4.56550 | $456.55 |
| 250 | $4.28512 | $1,071.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.38616 | $2,193.08 |
| 1,000 | $4.20979 | $4,209.79 |
| 1,500 | $4.11639 | $6,174.59 |
| 2,500 | $4.00833 | $10,020.83 |
| 3,500 | $3.94269 | $13,799.41 |
| Unit Price without GST: | $6.59000 |
|---|---|
| Unit Price with GST: | $7.57850 |

