ICM1206ER161M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.62456
Datasheet

Direct


Bourns Inc.
In Stock: 1,422
Unit Price: $0.98000
Datasheet

Parametric Equivalent


WEC
In Stock: 2,000
Unit Price: $0.26660
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,838
Unit Price: $1.56000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM1206ER161M

DigiKey Part Number
ICM1206ER161M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICM1206ER161M
Description
CMC 340MA 2LN 160 OHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 340mA DCR 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
ICM1206ER161M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
160 Ohms @ 100 MHz
Current Rating (Max)
340mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.083" (2.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.62456$1,249.12
Manufacturers Standard Package
Unit Price without GST:$0.62456
Unit Price with GST:$0.71824