IFSC-1008AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFSC1008ABER2R2M01

DigiKey Part Number
541-1389-2-ND - Tape & Reel (TR)
541-1389-1-ND - Cut Tape (CT)
541-1389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFSC1008ABER2R2M01
Description
FIXED IND 2.2UH 1.8A 0.09OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 1.8 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IFSC1008ABER2R2M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.95A
Shielding
Shielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,077
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.62400$6.24
100$0.51260$51.26
1,000$0.42149$421.49
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.40539$810.78
4,000$0.38227$1,529.08
6,000$0.36937$2,216.22
10,000$0.35376$3,537.60
14,000$0.34385$4,813.90
20,000$0.33365$6,673.00
50,000$0.32207$16,103.50
Manufacturers Standard Package
Unit Price without GST:$0.75000
Unit Price with GST:$0.86250