IHB2EB5R6M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.51333
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHB2EB5R6M

DigiKey Part Number
IHB2EB5R6M-ND
Manufacturer
Manufacturer Product Number
IHB2EB5R6M
Description
FIXED IND 5.6UH 12.3A 6 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Wirewound Inductor 12.3 A 6mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
5.6 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.825" Dia (20.96mm)
Height - Seated (Max)
0.840" (21.34mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bag
QuantityUnit PriceExt Price
30$14.15633$424.69
Manufacturers Standard Package
Unit Price without GST:$14.15633
Unit Price with GST:$16.27978