1 µH Shielded Multilayer Inductor 3.8 A 42mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1008ABEZ1R0M5A

DigiKey Part Number
541-IHLP1008ABEZ1R0M5ATR-ND - Tape & Reel (TR)
541-IHLP1008ABEZ1R0M5ACT-ND - Cut Tape (CT)
541-IHLP1008ABEZ1R0M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1008ABEZ1R0M5A
Description
FIXED IND 1UH 3.8A 42 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 3.8 A 42mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.9A
Shielding
Shielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,924
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.75600$7.56
100$0.62150$62.15
1,000$0.51115$511.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63641$1,909.23
6,000$0.60020$3,601.20
9,000$0.58001$5,220.09
15,000$0.55555$8,333.25
21,000$0.55264$11,605.44
Manufacturers Standard Package
Unit Price without GST:$0.91000
Unit Price with GST:$1.04650