

IHLP2525CZER100M8A | |
|---|---|
DigiKey Part Number | 541-2172-2-ND - Tape & Reel (TR) 541-2172-1-ND - Cut Tape (CT) 541-2172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER100M8A |
Description | FIXED IND 10UH 4A 76.9 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4 A 76.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER100M8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 76.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13.9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.90000 | $1.90 |
| 10 | $1.56200 | $15.62 |
| 25 | $1.44440 | $36.11 |
| 50 | $1.36180 | $68.09 |
| 100 | $1.28400 | $128.40 |
| 250 | $1.18796 | $296.99 |
| 500 | $1.12010 | $560.05 |
| 1,000 | $1.05621 | $1,056.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.99604 | $1,992.08 |
| 4,000 | $0.93937 | $3,757.48 |
| 6,000 | $0.90778 | $5,446.68 |
| 10,000 | $0.87419 | $8,741.90 |
| Unit Price without GST: | $1.90000 |
|---|---|
| Unit Price with GST: | $2.18500 |

