
IHLP3232DZERR82M11 | |
---|---|
DigiKey Part Number | 541-1361-2-ND - Tape & Reel (TR) 541-1361-1-ND - Cut Tape (CT) 541-1361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZERR82M11 |
Description | FIXED IND 820NH 19.5A 3.88 MOHM |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 19.5 A 3.88mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZERR82M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 820 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.88mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 57MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.67300 | $16.73 |
100 | $1.37530 | $137.53 |
Unit Price without GST: | $2.04000 |
---|---|
Unit Price with GST: | $2.34600 |