IMC1210ERR27M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.19771
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
1210 (3225 Metric)

IMC1210ERR27M

DigiKey Part Number
IMC1210ERR27M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC1210ERR27M
Description
FIXED IND 270NH 456MA 360MOHM SM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Drum Core, Wirewound Inductor 456 mA 360mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IMC1210ERR27M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
270 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
360mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
320MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.64372$1,287.44
Manufacturers Standard Package
Unit Price without GST:$0.64372
Unit Price with GST:$0.74028