
IWTX47R0BEEB6R3J11 | |
|---|---|
DigiKey Part Number | 541-3117-ND |
Manufacturer | |
Manufacturer Product Number | IWTX47R0BEEB6R3J11 |
Description | WIRELESS CHARGING COIL |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 38mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 6.3µH | |
Tolerance | ±5% | |
DC Resistance (DCR) | 38mOhm | |
Q @ Freq | 190 @ 200kHz | |
Current Rating (Amps) | 7A | |
Current - Saturation (Isat) | 22A | |
Frequency - Self Resonant | 22MHz | |
Operating Temperature | -55°C ~ 105°C | |
Size / Dimension | 1.85" Dia x 0.19" H (47.0mm x 4.9mm) |

